717-058-522-201

Heilind Number:EDA717-058-522-201
Manufacturer:EDAC
Manufacturer Number:717-058-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-058-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-058-522-201

Detailed Description

Introducing our 717-058-522-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of 58 contact positions, each crafted from robust Copper Alloy, it guarantees secure and efficient power transmission at a current rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Rated for an impressive operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity with this essential component, available now in our comprehensive range of PCB connectors.