717-058-525-201

Heilind Number:EDA717-058-525-201
Manufacturer:EDAC
Manufacturer Number:717-058-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-058-525-201

Detailed Description

Introducing our 717-058-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows of 58 positions each, it offers ample connectivity options for your project. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, trust in the superior performance of our Card Edge Connector.