717-058-540-201

Heilind Number:EDA717-058-540-201
Manufacturer:EDAC
Manufacturer Number:717-058-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-058-540-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 717-058-540-201). Designed for optimal functionality and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers seamless power transmission for your application. The two rows of Copper Alloy contacts provide 58 positions for secure connectivity, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Elevate your board-to-board connections with this essential component.