717-058-541-201

Heilind Number:EDA717-058-541-201
Manufacturer:EDAC
Manufacturer Number:717-058-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-058-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-058-541-201

Detailed Description

Introducing our 717-058-541-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sharp but also guarantees reliable performance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a total of 58 positions, it offers ample connectivity options for your PCB projects. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding operating environments. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.