717-058-545-201

Heilind Number:EDA717-058-545-201
Manufacturer:EDAC
Manufacturer Number:717-058-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-058-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-058-545-201

Detailed Description

Introducing our 717-058-545-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a sleek black color, this connector not only looks great but also delivers exceptional performance. With a current rating of 3 A, it provides efficient power transmission for your devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity with 58 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the 717-058-545-201 for reliable and high-performance card edge connectivity.