717-060-520-201

Heilind Number:EDA717-060-520-201
Manufacturer:EDAC
Manufacturer Number:717-060-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-060-520-201

Detailed Description

Upgrade your PCB connectivity with our 717-060-520-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers a total of 60 positions for efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector to deliver superior connectivity in your PCB applications.