717-060-522-201

Heilind Number:EDA717-060-522-201
Manufacturer:EDAC
Manufacturer Number:717-060-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-060-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-060-522-201

Detailed Description

Upgrade your PCB connections with our 717-060-522-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A and copper alloy contacts, it provides reliable power transmission. The two rows of 60 positions offer ample connectivity options, while the .156" pitch and .2" row spacing allow for precise placement on your board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in our quality products to elevate your connectivity solutions.