717-060-525-201

Heilind Number:EDA717-060-525-201
Manufacturer:EDAC
Manufacturer Number:717-060-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-060-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-060-525-201

Detailed Description

Introducing our 717-060-525-201 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, facilitate reliable signal transmission. With 60 positions available, this connector offers versatile connectivity options. Engineered for efficiency, it supports a maximum amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and performance of this connector for your electronic projects.