717-060-540-201

Heilind Number:EDA717-060-540-201
Manufacturer:EDAC
Manufacturer Number:717-060-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-060-540-201

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-crafted Copper Alloy contacts, each spaced at .156 inches pitch and .2 inches row spacing, it offers seamless integration for up to 60 positions. Its straight mount orientation facilitates easy installation, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable functionality in diverse environments. Trust in this high-quality component to deliver seamless board-to-board connections in your electronic applications.