717-060-541-201

Heilind Number:EDA717-060-541-201
Manufacturer:EDAC
Manufacturer Number:717-060-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-060-541-201

Detailed Description

Introducing our 717-060-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for connecting PCBs with ease. Designed in a striking black color, this connector is not only visually appealing but also offers high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 60 positions. Whether you're a tech enthusiast, engineer, or hobbyist, this connector, with a straight mount orientation, is perfect for all your board-to-board PCB connection needs. With an impressive operating temperature range of -40 to 105 °C, it guarantees reliability even in the harshest environments. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.