717-062-522-201

Heilind Number:EDA717-062-522-201
Manufacturer:EDAC
Manufacturer Number:717-062-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-062-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-062-522-201

Detailed Description

Introducing the 717-062-522-201 Press-fit Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. With its black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power and signal transmission. The .156 inch pitch and .2 inch row spacing, along with 62 positions, provide ample connectivity options for your applications. Designed for straight mount orientation, this connector is easy to install and guarantees a secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the 717-062-522-201 for seamless and dependable board-to-board PCB connections.