717-062-525-201

Heilind Number:EDA717-062-525-201
Manufacturer:EDAC
Manufacturer Number:717-062-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-062-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-062-525-201

Detailed Description

Upgrade your PCB connectivity with our 717-062-525-201 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 62 positions each, it offers ample connectivity for your circuit boards. The precision-engineered Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Featuring a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore seamless connectivity with our cutting-edge Card Edge Connector.