717-062-540-201

Heilind Number:EDA717-062-540-201
Manufacturer:EDAC
Manufacturer Number:717-062-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-062-540-201

Detailed Description

Introducing our 717-062-540-201 Press-fit Card Edge Connector, designed for seamless connection in PCB applications. With a sleek black finish, this connector not only offers visual appeal but also delivers reliable performance. Its two rows of 62 positions provide ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh operating conditions ranging from -40 to 105 °C. Perfect for board-to-board PCB setups, this connector features a pitch of .156 in and row spacing of .2 in, accommodating precise installations. Trust in its straight mount orientation for easy integration and enjoy a steady amperage of 3A. Elevate your connectivity experience with this essential component from our extensive line of products.