717-062-545-201

Heilind Number:EDA717-062-545-201
Manufacturer:EDAC
Manufacturer Number:717-062-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-062-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-062-545-201

Detailed Description

Introducing our 717-062-545-201 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each offering a current rating of 3 A, this connector provides optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 62 positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance in even the most demanding environments. Trust in our product to streamline your PCB assembly process and enhance the functionality of your electronic devices.