717-062-560-201

Heilind Number:EDA717-062-560-201
Manufacturer:EDAC
Manufacturer Number:717-062-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-062-560-201

Detailed Description

Introducing our 717-062-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers a total of 62 positions for efficient signal transmission. The straight mount orientation allows for easy installation, while its impressive 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and performance of this Card Edge Connector for your PCB connectivity needs.