717-064-520-201

Heilind Number:EDA717-064-520-201
Manufacturer:EDAC
Manufacturer Number:717-064-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-064-520-201

Detailed Description

Introducing our 717-064-520-201 Press-fit Card Edge Connector, designed for reliable and efficient board-to-board connections. This sleek black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 64 positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and performance for seamless interconnectivity in your PCB assemblies.