717-064-522-201

Heilind Number:EDA717-064-522-201
Manufacturer:EDAC
Manufacturer Number:717-064-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-064-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-064-522-201

Detailed Description

Enhance connectivity in your PCB designs with our cutting-edge Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic assemblies. With a double row design, it offers 64 positions for seamless data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Trust in our connector for efficient and reliable board-to-board connections. Elevate your projects with this essential component, available in our extensive line of PCB connectors.