717-064-525-201

Heilind Number:EDA717-064-525-201
Manufacturer:EDAC
Manufacturer Number:717-064-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-064-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-064-525-201

Detailed Description

Introducing our premium Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a double row design and 64 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its pitch of .156 inches and row spacing of .2 inches allow for easy integration, while the straight mount orientation ensures a secure fit. Trust in our Card Edge Connector for efficient and high-quality board-to-board connections in your projects.