717-064-541-201

Heilind Number:EDA717-064-541-201
Manufacturer:EDAC
Manufacturer Number:717-064-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-064-541-201

Detailed Description

Introducing our 717-064-541-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it offers seamless connectivity for up to 64 positions, ensuring efficient data transmission. The .156" pitch and .2" row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment, making it perfect for board-to-board connections. Upgrade your system's performance with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.