717-064-545-201

Heilind Number:EDA717-064-545-201
Manufacturer:EDAC
Manufacturer Number:717-064-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-064-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-064-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless PCB connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With dual rows and a total of 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our Card Edge Connector for efficient and secure board-to-board connections.