717-064-560-201

Heilind Number:EDA717-064-560-201
Manufacturer:EDAC
Manufacturer Number:717-064-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-064-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Engineered for optimal conductivity, this connector features 64 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment and signal integrity. The contact material is made of durable Copper Alloy, capable of handling up to 3A of current. Encased in a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in the performance and quality of our Press-fit Card Edge Connector for seamless connectivity in your electronic projects.