717-066-520-201

Heilind Number:EDA717-066-520-201
Manufacturer:EDAC
Manufacturer Number:717-066-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-066-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-066-520-201

Detailed Description

Enhance signal connectivity in your electronic devices with our 717-066-520-201 Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, spaced precisely at .156 inches and .2 inches, and a total of 66 positions, it ensures reliable data transmission. The straight mount orientation makes it easy to integrate into your PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component from our lineup of high-quality connectors.