717-066-525-201

Heilind Number:EDA717-066-525-201
Manufacturer:EDAC
Manufacturer Number:717-066-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-066-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-066-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts providing a total of 66 positions, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a seamless integration into your electronic systems. Join the next level of connectivity with this essential component from our extensive range of PCB connectors.