717-066-540-201

Heilind Number:EDA717-066-540-201
Manufacturer:EDAC
Manufacturer Number:717-066-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-066-540-201

Detailed Description

Upgrade your PCB connectivity with our 717-066-540-201 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting reliability. Featuring two rows of 66 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Elevate your electronics with this essential component from our extensive range of connectors.