717-066-541-201

Heilind Number:EDA717-066-541-201
Manufacturer:EDAC
Manufacturer Number:717-066-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-066-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-066-541-201

Detailed Description

Introducing our Press-fit Card Edge Connector ( 717-066-541-201), a cutting-edge solution for seamless PCB connectivity. Engineered for precision performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Its two rows of 66 positions, each with copper alloy contacts, offer high-speed data transfer with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your board-to-board PCB connectivity needs.