717-066-545-201

Heilind Number:EDA717-066-545-201
Manufacturer:EDAC
Manufacturer Number:717-066-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-066-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-066-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 717-066-545-201. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish that not only enhances aesthetics but also signifies its durability. With a current rating of 3A, it ensures reliable power delivery in demanding applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional heat and flame resistance for added safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 66 positions for efficient connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the 717-066-545-201 for seamless and secure board-to-board connections in your electronic designs.