717-066-560-201

Heilind Number:EDA717-066-560-201
Manufacturer:EDAC
Manufacturer Number:717-066-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-066-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-066-560-201

Detailed Description

Upgrade your PCB connectivity with our 717-066-560-201 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with a .156-inch pitch and .2-inch row spacing, you can achieve reliable data transmission with minimal signal loss. Offering 66 positions, this connector supports versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.