717-068-520-201

Heilind Number:EDA717-068-520-201
Manufacturer:EDAC
Manufacturer Number:717-068-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-068-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With two rows of copper alloy contacts, offering a total of 68 positions with a pitch of .156 inches, this connector facilitates efficient data transmission with a maximum amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environmental conditions. Trust in this Card Edge Connector for unparalleled connectivity in your PCB projects.