717-068-522-201

Heilind Number:EDA717-068-522-201
Manufacturer:EDAC
Manufacturer Number:717-068-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-068-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-068-522-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a striking black finish that adds a touch of sophistication to any electronic setup. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in demanding environments. With two rows of copper alloy contacts, each offering 68 positions at a pitch of .156 inches, this connector allows for efficient data transfer at a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in a variety of conditions. Trust in the quality and versatility of our Card Edge Connector for seamless connectivity in any application.