717-068-525-201

Heilind Number:EDA717-068-525-201
Manufacturer:EDAC
Manufacturer Number:717-068-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-068-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-068-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With two rows of 68 positions each, this connector offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector to streamline your electronic assemblies with ease.