717-068-541-201

Heilind Number:EDA717-068-541-201
Manufacturer:EDAC
Manufacturer Number:717-068-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-068-541-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 68 positions spread across 2 rows, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Rated for 3A of current, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for diverse industrial environments. Whether you require straight or right-angle mounting orientation, this versatile connector is the perfect choice for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.