717-070-520-201

Heilind Number:EDA717-070-520-201
Manufacturer:EDAC
Manufacturer Number:717-070-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-520-201

Detailed Description

Introducing our 717-070-520-201 Press-fit Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers reliable connectivity for up to 70 positions. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees performance in a variety of environments. Trust in the 717-070-520-201 for efficient and secure PCB connections in your electronic applications.