717-070-522-201

Heilind Number:EDA717-070-522-201
Manufacturer:EDAC
Manufacturer Number:717-070-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-522-201

Detailed Description

Introducing our 717-070-522-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With two rows of copper alloy contacts, offering a total of 70 positions with a pitch of .156 inches, it provides ample connectivity for your electronic components. Its straight mount orientation and easy press-fit installation make it a breeze to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to keep your connections secure and efficient.