717-070-525-201

Heilind Number:EDA717-070-525-201
Manufacturer:EDAC
Manufacturer Number:717-070-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-525-201

Detailed Description

Introducing our 717-070-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of 70 contact positions, it offers ample connectivity for complex circuitry. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various PCB designs. Upgrade your connectivity with our Card Edge Connector, setting a new standard for efficiency and performance in electronics.