717-070-540-201

Heilind Number:EDA717-070-540-201
Manufacturer:EDAC
Manufacturer Number:717-070-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-540-201

Detailed Description

Introducing our 717-070-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector offers not just durability but also a touch of sophistication to your electronic assemblies. With two rows of 70 positions each, it ensures ample connectivity options while maintaining a pitch of .156 inches and row spacing of .2 inches for efficient PCB integration. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of applications. Elevate your PCB design with the 717-070-540-201, where performance meets elegance.