717-070-541-201

Heilind Number:EDA717-070-541-201
Manufacturer:EDAC
Manufacturer Number:717-070-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-541-201

Detailed Description

Enhance your PCB connectivity with our 717-070-541-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with a total of 70 positions available for seamless integration. Engineered for versatility, it offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient card edge connectivity. Explore our wide range of PCB connectors for all your application needs.