717-070-545-201

Heilind Number:EDA717-070-545-201
Manufacturer:EDAC
Manufacturer Number:717-070-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-545-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, delivering a reliable amperage of 3 A, it guarantees optimal connectivity. The .156-inch pitch and .2-inch row spacing, along with 70 positions, offer versatile compatibility for your PCB assembly needs. Engineered for precision, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Trust in this essential component for your next project, as it falls under the category of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your electronic designs with our top-of-the-line connector.