717-070-560-201

Heilind Number:EDA717-070-560-201
Manufacturer:EDAC
Manufacturer Number:717-070-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-070-560-201

Detailed Description

Upgrade your PCB connectivity with our 717-070-560-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 70 positions, perfect for demanding circuitry. The .156 inch pitch and .2 inch row spacing allow for precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in the quality and performance of this essential component for your projects.