717-072-520-201

Heilind Number:EDA717-072-520-201
Manufacturer:EDAC
Manufacturer Number:717-072-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-072-520-201

Detailed Description

Introducing our 717-072-520-201 Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for high-performance applications, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row configuration and 72 positions, it allows for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing offer precise alignment on the board. Engineered for convenience, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various industries. Trust in the quality and performance of our Card Edge Connector for your PCB assembly needs.