717-072-522-201

Heilind Number:EDA717-072-522-201
Manufacturer:EDAC
Manufacturer Number:717-072-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-072-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-072-522-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 717-072-522-201). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, it offers reliable power transmission for your electronic devices. The two-row design with a total of 72 positions allows for efficient signal transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your board. Whether you need straight or right-angle mounting, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this essential component for your PCB connections, part of our extensive range of high-quality connectors.