717-072-540-201

Heilind Number:EDA717-072-540-201
Manufacturer:EDAC
Manufacturer Number:717-072-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-072-540-201

Detailed Description

Enhance connectivity in your electronic devices with our 717-072-540-201 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 72 positions spread across two rows, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A and with a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to optimize your device's connectivity with precision and durability.