717-072-545-201

Heilind Number:EDA717-072-545-201
Manufacturer:EDAC
Manufacturer Number:717-072-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-072-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-072-545-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 72 positions at a pitch of .156 inches, this connector provides efficient and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of our Card Edge Connector for your next project.