717-072-560-201

Heilind Number:EDA717-072-560-201
Manufacturer:EDAC
Manufacturer Number:717-072-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-072-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-072-560-201

Detailed Description

Introducing our 717-072-560-201 Press-fit Card Edge Connector, the pinnacle of connectivity technology. Designed for seamless integration into your PCB setup, this connector boasts an impressive 72 positions across 2 rows, ensuring efficient and reliable data transfer. Its black UL 94V-0 Thermoplastic Polyester housing provides both durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured that it can handle up to 3A of current. Elevate your connectivity game with this essential component, a must-have in any professional setting.