717-074-522-201

Heilind Number:EDA717-074-522-201
Manufacturer:EDAC
Manufacturer Number:717-074-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-074-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-074-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With its sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 74 positions, each made of reliable Copper Alloy, it guarantees efficient and secure connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its 3A amperage rating for consistent power delivery. Upgrade your board-to-board connections with this essential component, available now in our comprehensive range of PCB connectors.