717-074-525-201

Heilind Number:EDA717-074-525-201
Manufacturer:EDAC
Manufacturer Number:717-074-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-074-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-074-525-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 74 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Trust in our Card Edge Connector to streamline your PCB connectivity needs with precision and durability.