717-074-540-201

Heilind Number:EDA717-074-540-201
Manufacturer:EDAC
Manufacturer Number:717-074-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-074-540-201

Detailed Description

Enhance your PCB connectivity with our 717-074-540-201 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a current rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. With 74 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for seamless board-to-board connectivity in your projects. Explore more in our Products category under Connectors.