717-074-541-201

Heilind Number:EDA717-074-541-201
Manufacturer:EDAC
Manufacturer Number:717-074-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-074-541-201

Detailed Description

Introducing our Press-fit Card Edge Connector, 717-074-541-201, designed for seamless integration and optimal performance in your electronic devices. This sleek and durable connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers a total of 74 positions for efficient connectivity. Its straight mount orientation and robust construction make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Trust in the superior quality and precision engineering of our Card Edge Connector to elevate the performance of your electronic systems.