717-074-545-201

Heilind Number:EDA717-074-545-201
Manufacturer:EDAC
Manufacturer Number:717-074-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-074-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-074-545-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 74 positions for seamless connectivity. Its straight mount orientation ensures easy installation on PCBs, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in the most demanding environments. Trust in its superior quality and performance, a must-have in the realm of PCB connectors.