717-074-560-201

Heilind Number:EDA717-074-560-201
Manufacturer:EDAC
Manufacturer Number:717-074-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-074-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal safety and performance. With a sleek black finish and a compact design, it seamlessly integrates into any electronic setup. Featuring 74 positions across 2 rows, each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.