717-076-522-201

Heilind Number:EDA717-076-522-201
Manufacturer:EDAC
Manufacturer Number:717-076-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-076-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-076-522-201

Detailed Description

Introducing the 717-076-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a low-profile black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each with a pitch of .156 inches, it offers a total of 76 positions for optimal connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an amperage of 3A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its superior performance in Board to Board PCB connections, and experience seamless data transmission like never before. Elevate your electronics projects with the 717-076-522-201 Card Edge Connector.